This 6-position through hole female header features a black color with gold plating on a bronze contact material. It has a 2.54mm pitch and is designed for use in applications where a high number of mating cycles is required, with a rating of 100 cycles. The header is RoHS compliant and suitable for use in a variety of environments. It is available in bulk packaging and is not radiation hardened.
Samtec SSW-106-01-G-S-001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-01-G-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.