
Female socket strip connector with 12 positions and 2 rows, featuring a 2.54mm pitch. This through-hole mount component offers a 8.51mm height and 4.95mm width, with a 15.8mm length. Contacts are made of bronze with tin plating, providing a square, forked contact shape. The polymer insulation is black, housing is black, and the component is rated UL94 V-0 for flammability. It supports a maximum operating temperature of 105°C and is lead-free and RoHS compliant.
Samtec SSW-106-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
