Socket strip connector featuring 6 positions and 6 contacts with a 2.54mm pitch. This female header offers a single row, top entry, through-hole termination with a solder connection. Constructed with bronze contacts plated in tin, it boasts a square contact shape and forked contact type. The black polymer insulation material has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with AC and DC voltage ratings of 465V and 655V respectively.
Samtec SSW-106-03-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.