Female socket strip connector featuring 12 loaded positions within 18 total positions across 3 rows. Contacts are square, forked, and made of bronze with gold plating for mating. This through-hole mount component has a 2.54mm pitch and a solder termination. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C with 100 mating cycles.
Samtec SSW-106-04-F-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 18 |
| Number of Positions Loaded | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-04-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.