
Female socket strip connector with 12 positions and 2 rows, featuring a 2.54mm pitch. This straight, surface-mount device offers gold-plated bronze contacts with a square, forked contact shape, rated for 6.9A max current and 550V max AC voltage. Designed for 100 mating cycles, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black polymer insulation and housing ensure durability, with a depth of 4.95mm and length of 15.75mm.
Samtec SSW-106-22-L-D-VS-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.75mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-22-L-D-VS-K-TR to view detailed technical specifications.
No datasheet is available for this part.