
14-position, 2-row shrouded socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating, rated for 6.9A current and 550V voltage. Straight, top-entry orientation with 2.64mm lead length and through-hole mounting. Operates within a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec SSW-107-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.