Socket strip connector featuring 14 positions loaded across 3 rows, with a 2.54mm pitch. This female connector utilizes square, forked bronze contacts with tin plating for mating. Designed for through-hole mounting with solder termination, it offers a black polymer insulation material and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a mating cycle rating of 100.
Samtec SSW-107-01-T-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 21 |
| Number of Positions Loaded | 14 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-01-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.