Receptacle socket strip with 14 positions and 2 rows on a 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Offers a 6.9A current rating, 550V voltage rating, and 100 mating cycles. Constructed with bronze contacts and gold plating, housed in black. Operates within a -55°C to 125°C temperature range.
Samtec SSW-107-02-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 12.57mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.29mm |
| Mating Cycles | 100 |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.