Female socket strip connector with 14 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, surface-mount device offers a 3A maximum current rating and operates within a -55°C to 125°C temperature range. Contacts are gold-plated bronze with a square shape and forked contact type, designed for 100 mating cycles. The black polymer housing provides UL94 V-0 flammability resistance.
Samtec SSW-107-22-F-D-VS technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 18.29mm |
| Mating Cycles | 100 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-22-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.