This 14-contact socket strip from Samtec features a 2.54mm pitch and 2 rows of contacts. It is designed for surface mount applications and has a solder termination method. The operating temperature range is -55 to 125°C. The socket strip is rated for a maximum current of 4.7 amps per contact and a maximum voltage rating of 655VDC or 465VAC.
Samtec SSW-107-22-SM-D-VS-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 9.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-107-22-SM-D-VS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.