
16-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze square contacts, forked contact type, and a black polymer housing. Rated for 6.9A max current and 550V AC max voltage, with a mating cycle of 100. Operates from -55°C to 125°C and is UL94 V-0 flammability rated. Termination is solder, with top entry and thru-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-01-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.