
This 16-position, 2-row through-hole female connector features a 2.54mm pitch and is rated for operation up to 125°C. The connector is made of bronze with a gold finish and has a flammability rating of UL94 V-0. It is designed for use in applications where high temperature and reliability are required, and is compliant with RoHS regulations.
Samtec SSW-108-01-G-D-008 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-G-D-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.