
This 16-contact female header features a 2-row vertical orientation with a 2.54mm pitch. It is designed for through-hole mounting and has a solder termination. The header is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It can withstand 100 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.