
8-position, 1-row straight shrouded socket header with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating, rated for 6.9A max current and 550V AC max voltage. Black housing, through-hole mounting with solder termination, and a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SSW-108-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.