
24-position, 3-row socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Straight, through-hole termination with a maximum current rating of 6.9A and a maximum voltage rating of 550V AC. Operates across a wide temperature range from -55°C to 125°C. Constructed with a black polymer insulation material and rated UL94 V-0 for flammability. RoHS compliant for environmental responsibility.
Samtec SSW-108-01-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.