16-position, 2-row shrouded socket strip with 2.54mm pitch. Features female socket contacts made of bronze with matte tin plating. Rated for 6.9A max current, 550V AC max voltage, and 655V DC. Vertical, top-entry, through-hole mounting with solder termination. Black housing, 20.83mm length, 4.95mm width, and 4.95mm depth. RoHS compliant and operates from -55°C to 105°C.
Samtec SSW-108-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.