
This 16-position 2-row shrouded header from Samtec features a 2.54mm pitch and is rated for a maximum current of 6.9A and voltage of 550V. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a mating cycle of 100 and is available in a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-01-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.83mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.