
The Samtec SSW-108-02-F-D-008 is a 16-contact, 2-row through-hole female connector with a 2.54mm pitch. It features a gold-plated bronze contact material and is designed for 100 mating cycles. The connector is RoHS compliant and has a termination of solder. It is available in black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-02-F-D-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-F-D-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.