The Samtec SSW-108-02-F-D-RA is a 16-position, 2-row shrouded header with a 2.54mm pitch. It is designed for through-hole mounting and features a maximum operating temperature of 125°C. The header is made from bronze with a gold plating and has a flammability rating of UL94 V-0. It is RoHS compliant and has a mating cycle of 100. The header is available in a black color with a black insulation material and a gold finish on the mating contacts.
Samtec SSW-108-02-F-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.