
This 16-contact female through-hole header features a 2-row configuration with a 2.54mm pitch and gold plating. It is designed for 100 mating cycles and is compliant with RoHS regulations. The header is suitable for use in applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.