This 16-contact connector features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin plating and are rated for 100 mating cycles. The connector has a black color and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |