8-position, 1-row socket strip connector with 2.54mm pitch. Features right-angle, side-entry, through-hole termination for solder application. Constructed with bronze contacts plated in matte tin, offering a forked contact shape and 100 mating cycles. Insulation material is black polymer with a UL94 V-0 flammability rating. Maximum current rating is 6.9A, with a voltage rating of 550V AC. Operating temperature range is -55°C to 105°C.
Samtec SSW-108-02-T-P-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-T-P-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.