
This 16-contact, 2-row through-hole female connector features a gold-plated bronze contact material and a black color. It is designed for 100 mating cycles and is RoHS compliant. The connector has a 2.54mm pitch and is terminated with solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-03-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
