This 16-contact, 2-row female header from Samtec features a 2.54mm pitch and gold contact plating for reliable connections. The header is designed for 100 mating cycles and is compliant with RoHS regulations. It is suitable for general-purpose applications and can be soldered in place.
Samtec SSW-108-03-G-D technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.