
Right-angle socket strip connector with 16 positions and 2 rows on a 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for 100 mating cycles, rated for 7.6A and 550V AC. The black polymer insulation is UL94 V-0 rated, operating from -55°C to 125°C. Termination is via solder, with a depth of 12.57mm and length of 20.83mm, supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-03-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Mating Cycles | 100 |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
