
The SSW-108-03-T-D is a 16-contact shrouded female header from Samtec, designed for board-to-board connections. It features a 2-row configuration with a 2.54mm pitch and is suitable for through hole mounting. The header is made of bronze with a tin plating and is compliant with RoHS regulations. It can withstand 100 mating cycles and is available in black color. The SSW-108-03-T-D is suitable for use in a variety of applications, including industrial and commercial electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-03-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.