
This 16-contact female shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is made from bronze with a gold plating. The header is RoHS compliant and suitable for 100 mating cycles. It is available from Samtec, a reputable manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-04-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-04-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.