
This 16-contact connector features a 2.54mm pitch and is designed for through hole mounting. It has a gold-plated bronze contact material and is compatible with RoHS regulations. The connector is rated for 100 mating cycles and has a black color. It is manufactured by Samtec and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |