
This 16-contact female header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a solder termination. The header is made of bronze with a gold plating and is available in a black color. It is compliant with RoHS regulations and has a high mating cycle count of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-04-G-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-04-G-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.