
This 16-position, 2-row shrouded header is designed for through hole mounting and features a 2.54mm pitch. It is constructed with a bronze contact material and gold plating, with a gold finish on the mating contacts. The header is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The header is capable of 100 mating cycles and has a black insulation color and polymer insulation material.
Samtec SSW-108-04-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-04-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.