16-position, 2-row socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Bronze contacts with gold plating ensure reliable mating, supporting a current rating of 4.7A and a maximum of 6.9A. Operates within a temperature range of -55°C to 125°C and rated for 550V AC / 655V. Constructed with a black polymer insulator and a UL94 V-0 flammability rating.
Samtec SSW-108-06-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 4.7A |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-06-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.