
This 24-position, 3-row female shrouded header is designed for through hole mounting. It features a gold-plated, forked contact with a bronze base and a gold finish. The header is made from a polymer insulation material with a black color and is rated for operation between -55°C and 125°C. It meets the UL94 V-0 flammability standard and is compliant with RoHS regulations.
Samtec SSW-108-06-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-06-S-T to view detailed technical specifications.
No datasheet is available for this part.