
This 16-contact female shrouded header features a 2.54mm pitch and is rated for 100 mating cycles. It is manufactured by Samtec and is compliant with RoHS regulations. The header is designed for through-hole mounting and features a tin-plated contact surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-06-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-06-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.