
This 16-position, 2-row female shrouded header is designed for surface mount applications. It features a 2.54mm pitch and is rated for 100 mating cycles. The header is constructed from bronze with a gold contact finish and is compliant with UL94 V-0 flammability standards. Operating temperatures range from -55°C to 125°C, and the header is packaged in rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-22-F-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.