This 16-contact shrouded female header features a 2.54mm pitch and is designed for 100 mating cycles. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The header is suitable for surface mount applications and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-22-F-D-VS-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-VS-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.