
This 16-contact female shrouded header features a 2.54mm pitch and is designed for surface mount applications. It has a gold-plated bronze contact material and is rated for 100 mating cycles. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec SSW-108-22-F-D-VS-004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-VS-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
