This 16-position, 2-row female header features a 2.54mm pitch and is designed for surface mount applications. It is made with bronze contacts plated with gold and is RoHS compliant. The header is rated for 100 mating cycles and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SSW-108-22-F-D-VS-007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-VS-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.