
This 16-contact, 2-row female connector features a 2.54mm pitch and is made from bronze with a gold plating. It is designed for high-reliability applications and is compliant with RoHS regulations. The connector is rated for 100 mating cycles and is suitable for use in general-purpose applications.
Samtec SSW-108-22-F-D-VS-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-VS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.