
This 16-contact female shrouded header features a 2.54mm pitch and is designed for 100 mating cycles. Constructed with bronze contacts and gold plating, it offers reliable connectivity. The header is available in a surface mount package type, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |