This 16-contact female shrouded header features a 2.54mm pitch and is designed for surface mount applications. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The header is rated for 100 mating cycles and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |