
This Samtec SSW-108-22-G-D-VS-P connector features 16 female contacts with a 2.54mm pitch, gold contact plating, and a bronze contact material. It is designed for use in general applications and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a termination type of solder and can withstand 100 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-22-G-D-VS-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-G-D-VS-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.