
The SSW-108-22-L-D-VS is a 16-contact, 2.54mm pitch, female connector with gold plating and a maximum of 100 mating cycles. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a termination type of solder and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-22-L-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-L-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.