This 2-row straight solder termination connector from Samtec features a contact material of bronze with a gold plating. It measures 20.83mm in length and 4.95mm in depth, with a black housing color. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging with a pitch of 2.54mm.
Samtec SSW-108-22-L-D-VS-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-L-D-VS-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.