16-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry SMD termination with gold-plated bronze fork contacts. Rated for 3A max current and operates from -55°C to 125°C. Housing and insulation are black polymer, UL94 V-0 flammability rated. Supplied in rail/tube packaging.
Samtec SSW-108-22-S-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.