Right-angle female receptacle connector featuring 8 positions and 8 contacts on a 2.54mm pitch. Contacts are square, forked, and made of bronze with gold plating for mating. Maximum current rating is 6.9A, with a maximum AC voltage rating of 550V. The black polymer insulation material has a UL94 V-0 flammability rating. Mounting is via through-hole termination for solder.
Samtec SSW-108-22-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.