
This 16-contact female shrouded header is designed for through hole mounting with a 2.54mm pitch. It features a gold-plated bronze contact material and is suitable for 100 mating cycles. The header is available in bulk packaging and is compliant with RoHS regulations. The contact plating and material provide reliable electrical connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-23-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-23-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.