
18-position, 2-row socket strip with 2.54mm pitch, designed for through-hole mounting with a vertical, top-entry orientation. Features tin-plated bronze fork-shaped contacts, offering 100 mating cycles and a maximum current rating of 6.9A. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 105°C, with a maximum AC voltage rating of 550V. This RoHS compliant component is supplied in bulk packaging.
Samtec SSW-109-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
