Socket strip connector featuring 9 positions and 1 row with a 2.54mm pitch. This female header offers a 2.54mm pitch, 8.51mm height, and 23.4mm length. Contacts are made of bronze with gold plating for mating, providing a square, forked contact shape. The black polymer insulation material has a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, it supports 100 mating cycles and operates within a -55°C to 125°C temperature range.
Samtec SSW-109-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.