
Right-angle shrouded socket strip with 9 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, rated for 6.9A and 550V. This through-hole component has a polymer insulator and a black housing, suitable for 100 mating cycles. It is RoHS compliant and UL94 V-0 flammability rated.
Samtec SSW-109-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-02-G-S-RA to view detailed technical specifications.
No datasheet is available for this part.