
18-position, 2-row socket strip with 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Black polymer insulation houses square, forked bronze contacts with tin plating. Rated for 6.9A max current and 550V AC max voltage, with a temperature range of -55°C to 105°C. UL94 V-0 flammability rating and 100 mating cycles.
Samtec SSW-109-02-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 23.37mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
